0.015µF X1 interference suppression film capacitor featuring a 1500VDC/760VAC rating and 20% tolerance. This through-hole component utilizes a PP dielectric and has a radial termination style with a 22.5mm pitch. Dimensions are 26mm (L) x 6.5mm (D) x 14.5mm (H), operating from -40°C to 105°C.
Kemet PHE845VD5150MD13R06L2 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 22.5 |
| Product Length (mm) | 26(Max) |
| Product Depth (mm) | 6.5(Max) |
| Product Height (mm) | 14.5(Max) |
| Seated Plane Height (mm) | 14.5(Max) |
| Product Weight (g) | 2.7 |
| Lead Length (mm) | 6 |
| Size (mm) | 26 X 6.5 X 14.5 |
| Wire Form | Straight |
| Capacitance | 0.015uF |
| Voltage | 1500VDC|760VAC |
| Tolerance | 20% |
| DC Rated Voltage | 1500VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 760VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Interference Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Suppression Class | X1 |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE845VD5150MD13R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.