Kemet PHE845VF6100MF11R06L2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE845VF6100MF11R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.