Kemet PHE845VR6680MR06L2 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 36mm |
| Height - Seated (Max) | 1.417inch |
| Lead Diameter | 1mm |
| Lead Pitch | 1.476inch |
| Lead/Base Style | Straight |
| Length | 1.614inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE845 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 760V |
| DC Rated Voltage | 1.5kV |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE845VR6680MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.