
Radial film capacitor with 1µF capacitance and 1.5kV DC / 760V AC voltage rating. Features PP dielectric, 20% tolerance, and X1 suppression rating. Designed for through-hole mounting with a 37.5mm lead pitch, operating from -40°C to 105°C. Supplied in bulk packaging.
Kemet PHE845VW7100MR06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 37.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | PHE845 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 760V |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE845VW7100MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.