General purpose film capacitor with 0.22µF capacitance and 1500VDC/760VAC rating. Features X1 suppression, polypropylene dielectric, and 20% tolerance. Radial wound construction with 22.5mm lead spacing, measuring 26 x 15.5 x 24.5mm. Operates up to 105°C and is available in bulk or tray packaging.
Kemet PHE845VY6220MR30L2 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE845VY6220MR30L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.