
The PHE845VZ6470MR06L2 is a ceramic capacitor with a capacitance of 470nF. It has a radial package and is mounted through a hole. The capacitor operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The Kemet PHE845 series is a general-purpose ceramic capacitor series.
Kemet PHE845VZ6470MR06L2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 1.083inch |
| Length | 1.24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE845 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 760V |
| DC Rated Voltage | 1.5kV |
| Width | 0.827inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE845VZ6470MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
