
Radial leaded, through-hole mount ceramic capacitor with 1nF capacitance and 20% tolerance. Features a PP dielectric, 1.25kV DC rated voltage, and 300V AC rated voltage. Dissipation factor is 0.6%, with operating temperatures from -55°C to 110°C. Dimensions include 13mm length, 9mm width, and 4mm height, with a 10mm lead pitch.
Kemet PHE850EA4100MA01R17 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.6% |
| Height | 4mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | Y2 |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1.25kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 1.25kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EA4100MA01R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.