Kemet PHE850EA4330MA02R050C technical specifications.
| Capacitance | 3.3nF |
| Dielectric | PP |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EA4330MA02R050C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.