Cap Film Suppression Y2 0.27uF 1250VDC/300VAC PP 20% (31.5 X 13.5 X 23mm) Radial 27.5mm 110°C Bulk
Kemet PHE850EF6270MF03R06L2 technical specifications.
| Capacitance | 270nF |
| Dielectric | PP |
| Height | 13.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 171 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE850 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE850EF6270MF03R06L2 to view detailed technical specifications.
No datasheet is available for this part.