Kemet PLT-02 technical specifications.
| Transformer Type | Pulse Transformer |
| Maximum DCR Primary Side | 0.055Ohm |
| Maximum DCR Secondary Side | 0.055Ohm |
| High Potential | 1200VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 4 |
| Secondary Side Current | 300mA |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PLT-02 to view detailed technical specifications.
No datasheet is available for this part.