Kemet PME260AA5470KR30 technical specifications.
| Capacitance | 47nF |
| Height | 10.5mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PME260 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME260AA5470KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.