Kemet PME260AC6470KR06 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 20.3 |
| Product Length (mm) | 24(Max) |
| Product Depth (mm) | 7.6(Max) |
| Product Height (mm) | 14(Max) |
| Product Weight (g) | 4 |
| Lead Length (mm) | 6 |
| Size (mm) | 24 X 7.6 X 14 |
| Wire Form | Straight |
| Capacitance | 0.47uF |
| Voltage | 250VDC|125VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PME260AC6470KR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.