Kemet PME260AC6470KR30 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dissipation Factor | 1.5% |
| Height | 14mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME260 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME260AC6470KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.