Kemet PME261JA4220MR30 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.9mm |
| Dissipation Factor | 1.3% |
| Height | 7.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10.2mm |
| Lead/Base Style | Straight |
| Length | 13.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME261 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261JA4220MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.