Kemet PME261JB5100K technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Terminal Pitch | 15.2mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261JB5100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.