Kemet PME261JB5220KR19T0 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.3mm |
| Height | 13mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME261 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261JB5220KR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.