Kemet PME261JB5330KR30 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 13.5mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PME261 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 7.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261JB5330KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
