
Kemet PME261JC5470KR30 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.6mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME261 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261JC5470KR30 to view detailed technical specifications.
No datasheet is available for this part.
