Radial film capacitor with 220nF capacitance and 10% tolerance. Features a 400V DC rated voltage and 220V AC voltage rating. Operating temperature range from -40°C to 100°C. Dimensions are 24mm length, 8.4mm width, and 14mm height, with a 20.3mm lead pitch. Through-hole mounting with straight radial leads.
Kemet PME261KC6220KR30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.4mm |
| Dissipation Factor | 1.3% |
| Height | 14mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME261 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 8.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261KC6220KR30 to view detailed technical specifications.
No datasheet is available for this part.