Kemet PME261KC6330JR30 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Height | 16.5mm |
| Length | 24mm |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261KC6330JR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.