Kemet PME261KE6470KR30 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.6mm |
| Dissipation Factor | 1.3% |
| Height | 17.3mm |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PME261 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME261KE6470KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.