Radial leaded, through-hole mount paper capacitor with 33µF capacitance and 20% tolerance. Features a 1.5kV DC rated voltage and 660V AC/DC voltage rating. Constructed with a paper dielectric, it operates from -40°C to 85°C with a dissipation factor of 1.3%. Dimensions include a 20.3mm lead pitch and 0.8mm lead diameter. RoHS compliant.
Kemet PME264NC5330MR30 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.3mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PME264 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.5kV |
| Width | 0.445inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME264NC5330MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.