Radial film suppression capacitor with 47nF capacitance and 20% tolerance. Features a paper dielectric, X2 safety rating, and 1.5kV DC / 660V AC voltage rating. Operates from -40°C to 85°C with a 25.4mm lead pitch and 1mm lead diameter. Through-hole mounting with straight radial leads. Dimensions are 30.5mm x 10.5mm x 17.3mm.
Kemet PME264NE5470MR30 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10.5mm |
| Dielectric Material | Paper |
| Height | 17.3mm |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PME264 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.5kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME264NE5470MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.