Kemet PME264NE5680MR30 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 1inch |
| Lead/Base Style | Straight |
| Length | 1.201inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PME264 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage | 660V |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.5kV |
| Width | 0.476inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME264NE5680MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.