Kemet PME264NE6100KR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dissipation Factor | 1.3% |
| Height | 22mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 75 |
| Packaging | Bulk |
| Series | PME264 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 660V |
| Voltage Rating (AC) | 660V |
| DC Rated Voltage | 1.5kV |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME264NE6100KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.