Kemet PME271E522MR30 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.3 |
| Length | 19 |
| Capacitance | 0.022 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME271E(R30) |
| Height | 13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PME271E522MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.