Kemet PME271E610MR300PS technical specifications.
| Capacitance | 100nF |
| Package/Case | 100 |
| Dielectric | PP |
| Height | 16.5mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 150 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PME271E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271E610MR300PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.