Radial film capacitor with 100nF capacitance and 20% tolerance. Features a 630VDC / 300VAC voltage rating and PP dielectric material. Operating temperature range from -40°C to 110°C. Dimensions include 27mm length, 8mm depth, and 17mm height, with a 22.5mm lead pitch and 0.8mm lead diameter. Through-hole mounting with straight leads.
Kemet PME271ED6100MR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PP |
| Dielectric Material | Paper |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271ED6100MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.