Kemet PME271ED6150KR30 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | Paper |
| Height | 19mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | PME271E |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271ED6150KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.