Kemet PME271ED6220KR19T0 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 12 |
| Length | 27 |
| Capacitance | 0.22 |
| Capacitor Type | PAPER CAPACITOR |
| Height | 22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PME271ED6220KR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.