Kemet PME271M415MR30 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 3.9 |
| Length | 13.5 |
| Capacitance | 0.0015 |
| Capacitor Type | FILM CAPACITOR |
| Series | PME271M(R30) |
| Height | 7.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PME271M415MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.