Kemet PME271M433MR19T0 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M433MR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.