Kemet PME271M522MR19T0 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Height | 12.5mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M522MR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.