
Radial film suppression capacitor featuring 33nF capacitance and 630VDC/275VAC voltage rating. Paper dielectric material ensures 20% tolerance and a dissipation factor of 1.3%. Operating temperature range spans -40°C to 110°C, with straight radial leads on a 15.2mm pitch. Dimensions are 18.5mm length, 6mm depth, and 12.5mm height.
Kemet PME271M533MR30 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Depth | 6mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 12.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M533MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.