General purpose X2 rated film capacitor with 47nF capacitance and 20% tolerance. Features a 630VDC / 275VAC voltage rating and paper dielectric. Radial package with straight leads on a 15.2mm pitch, measuring 18.5mm x 6mm x 12.5mm. Operates from -40°C to 110°C and is RoHS compliant. Supplied on tape and reel.
Kemet PME271M547MR19T0 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric Material | Paper |
| Height | 12.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M547MR19T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.