
Radial leaded paper capacitor with 47nF capacitance and 20% tolerance. Features a 275V AC voltage rating, 630V DC rated voltage, and a maximum operating temperature of 110°C. Constructed with a paper dielectric and straight radial leads with a 15.2mm pitch. Through-hole mountable with a 1.3% dissipation factor.
Kemet PME271M547MR30 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 6mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M547MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
