Kemet PME271M610MR033GL1 technical specifications.
| Capacitance | 100nF |
| Height | 14mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M610MR033GL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.