Kemet PME271M610MR035 technical specifications.
| Capacitance | 100nF |
| Height | 14mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1530 |
| Packaging | Bulk |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M610MR035 to view detailed technical specifications.
No datasheet is available for this part.