Kemet PME271M618KR30 technical specifications.
| Capacitance | 180nF |
| Package/Case | Radial |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Packaging | Bulk |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M618KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
