
Kemet PME271M622KR19T0 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height | 16.5mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M622KR19T0 to view detailed technical specifications.
No datasheet is available for this part.
