
Radial leaded ceramic capacitor with 220nF capacitance and 10% tolerance. Features a paper dielectric and a 275V AC voltage rating, with a DC rated voltage of 630V. Designed for through-hole mounting with a 20.3mm lead pitch. Operating temperature range is -40°C to 110°C, with a dissipation factor of 1.3%. RoHS compliant.
Kemet PME271M622KR30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.3mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 20.3mm |
| Lead/Base Style | Straight |
| Length | 24mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M622KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
