Kemet PME271M627KR04 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | PME271M |
| Capacitance | 0.27 |
| Capacitor Type | PAPER CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PME271M627KR04 to view detailed technical specifications.
No datasheet is available for this part.