Kemet PME271M660K technical specifications.
| Capacitance | 600nF |
| Package/Case | Radial |
| Lead Pitch | 25.4mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M660K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.