
General purpose radial leaded ceramic capacitor with 600nF capacitance and 10% tolerance. Features a paper dielectric, 275V AC voltage rating, and 630V DC rated voltage. Designed for through-hole mounting with straight radial leads on a 25.4mm pitch. Operates within a temperature range of -40°C to 110°C with a dissipation factor of 1.3%. RoHS compliant.
Kemet PME271M660KR30 technical specifications.
| Capacitance | 600nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.3mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 1mm |
| Lead Pitch | 25.4mm |
| Lead/Base Style | Straight |
| Length | 30.5mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271M660KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
