Kemet PME271MB6100KR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 14.3mm |
| Height - Seated (Max) | 0.563inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.598inch |
| Lead/Base Style | Straight |
| Length | 0.728inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | PME271M |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271MB6100KR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.