Kemet PME271MB6100MR035G technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Lead Pitch | 15.2mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271MB6100MR035G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.