Radial leaded, through-hole mount ceramic capacitor with 100nF capacitance and 20% tolerance. Features a paper dielectric, 275VAC voltage rating, and a 630VDC rated voltage. Operating temperature range from -40°C to 110°C with a dissipation factor of 1.3%. Dimensions include 18.5mm length, 8.5mm width, 8.5mm depth, 15.2mm lead pitch, and 0.8mm lead diameter. RoHS compliant.
Kemet PME271MB6100MR30 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Straight |
| Length | 18.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271MB6100MR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.