Radial leaded ceramic capacitor with 220nF capacitance and 10% tolerance. Features a paper dielectric, through-hole mounting, and a 275V AC voltage rating. Operates across a -40°C to 110°C temperature range with a 1.3% dissipation factor. Dimensions include 27mm length, 10mm depth, and 19mm height, with 0.8mm lead diameter and 22.5mm lead pitch.
Kemet PME271MD6220KR30 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 10mm |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 19mm |
| Height - Seated (Max) | 0.748inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Lead/Base Style | Straight |
| Length | 27mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 150 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PME271M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 275V |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 630V |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271MD6220KR30 to view detailed technical specifications.
No datasheet is available for this part.