Kemet PME271Y410M technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Max Operating Temperature | 100°C |
| Reach SVHC Compliant | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y410M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.