Kemet PME271Y433M technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Dissipation Factor | 1.3% |
| Height | 8.2mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Lead Pitch | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 1kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PME271Y433M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.